F1778333M3DSRC
Vishay Intertechnologies
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916,

Overview of F1778333M3DSRC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for F1778333M3DSRC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F1778333M3DSRC by Vishay Intertechnologies

F1778333M3DSRC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 4916
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10 mm
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. F1778333M3DSRC
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916,
    VS

Alternate Parts for F1778333M3DSRC

This table gives cross-reference parts and alternative options found for F1778333M3DSRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778333M3DSRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC233623333 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents F1778333M3DSRC vs BFC233623333
F339MX233331MD02G0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies F1778333M3DSRC vs F339MX233331MD02G0
F1778333M3DPB0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, Vishay Intertechnologies F1778333M3DSRC vs F1778333M3DPB0
F1778333K2DLB0 Film Capacitor, Polypropylene, 630V, 0.033uF, 4916 Vishay Intertechnologies F1778333M3DSRC vs F1778333K2DLB0
F1778333M3DMRC Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, Vishay Intertechnologies F1778333M3DSRC vs F1778333M3DMRC
F1778333M2DNMR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, Vishay Intertechnologies F1778333M3DSRC vs F1778333M2DNMR
F1778333M3DKW0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, Vishay Intertechnologies F1778333M3DSRC vs F1778333M3DKW0
F1778333M2DLUR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, Vishay Intertechnologies F1778333M3DSRC vs F1778333M2DLUR
F1778333M3DBU0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, Vishay Intertechnologies F1778333M3DSRC vs F1778333M3DBU0
F1778333M3DDW0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, Vishay Intertechnologies F1778333M3DSRC vs F1778333M3DDW0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1778333M3DSRC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1778333M3DSRC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F1778333M3DSRC would you like to use for your alert(s)?
  • Please alert me when F1778333M3DSRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F1778333M3DSRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1778333M3DSRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F1778333M3DSRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1778333M3DSRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1778333M3DSRC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: