Part Details for F1778322K3FLU0 by Vishay Intertechnologies
Overview of F1778322K3FLU0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778322K3FLU0
F1778322K3FLU0 CAD Models
F1778322K3FLU0 Part Data Attributes
|
F1778322K3FLU0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778322K3FLU0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778322K3FLU0
This table gives cross-reference parts and alternative options found for F1778322K3FLU0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778322K3FLU0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778322K2FSMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 6920, | Vishay Intertechnologies | F1778322K3FLU0 vs F1778322K2FSMR |
BFC233990068 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778322K3FLU0 vs BFC233990068 |
F339MX232231KF02W0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778322K3FLU0 vs F339MX232231KF02W0 |
F339MX232231KFP2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778322K3FLU0 vs F339MX232231KFP2B0 |
F1778322K2FFU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 6920, | Vishay Intertechnologies | F1778322K3FLU0 vs F1778322K2FFU0 |
BFC233629022 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778322K3FLU0 vs BFC233629022 |
F1778322K2FEWC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 6920, | Vishay Intertechnologies | F1778322K3FLU0 vs F1778322K2FEWC |
F1778322K3FLB0 | Film Capacitor, Polypropylene, 630V, 0.022uF, 6920 | Vishay Intertechnologies | F1778322K3FLU0 vs F1778322K3FLB0 |
F1778322K3FKBC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 6920, | Vishay Intertechnologies | F1778322K3FLU0 vs F1778322K3FKBC |
F1778322K2FBB0 | Film Capacitor, Polypropylene, 630V, 0.022uF, 6920 | Vishay Intertechnologies | F1778322K3FLU0 vs F1778322K2FBB0 |