Part Details for F1778315M3FSRR by Vishay Intertechnologies
Overview of F1778315M3FSRR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778315M3FSRR
F1778315M3FSRR CAD Models
F1778315M3FSRR Part Data Attributes
|
F1778315M3FSRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778315M3FSRR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778315M3FSRR
This table gives cross-reference parts and alternative options found for F1778315M3FSRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778315M3FSRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233629011 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778315M3FSRR vs BFC233629011 |
F1778315M3FCV0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315M3FSRR vs F1778315M3FCV0 |
BFC233629071 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778315M3FSRR vs BFC233629071 |
F1778315M2FLU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315M3FSRR vs F1778315M2FLU0 |
F1778315M3FBGR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315M3FSRR vs F1778315M3FBGR |
F1778315M3FHMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315M3FSRR vs F1778315M3FHMR |
BFC233629014 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778315M3FSRR vs BFC233629014 |
BFC233990015 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778315M3FSRR vs BFC233990015 |
F1778315M3FTW0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315M3FSRR vs F1778315M3FTW0 |
F1778315M3FTRC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315M3FSRR vs F1778315M3FTRC |