Part Details for F1778315M2DNW0 by Vishay Intertechnologies
Overview of F1778315M2DNW0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778315M2DNW0
F1778315M2DNW0 CAD Models
F1778315M2DNW0 Part Data Attributes
|
F1778315M2DNW0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778315M2DNW0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778315M2DNW0
This table gives cross-reference parts and alternative options found for F1778315M2DNW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778315M2DNW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778315M2DNWC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315M2DNWC |
F1778315M2DBB0 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315M2DBB0 |
BFC233626153 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778315M2DNW0 vs BFC233626153 |
F1778315M2DMBC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315M2DMBC |
BFC233620153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778315M2DNW0 vs BFC233620153 |
F1778315M3DHBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315M3DHBR |
F1778315M3DNGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315M3DNGC |
F1778315M2DLBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315M2DLBR |
F1778315M2DCUR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315M2DCUR |
F1778315K2DMU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315M2DNW0 vs F1778315K2DMU0 |