Part Details for F1778315K2DEUC by Vishay Intertechnologies
Overview of F1778315K2DEUC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778315K2DEUC
F1778315K2DEUC CAD Models
F1778315K2DEUC Part Data Attributes
|
F1778315K2DEUC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778315K2DEUC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778315K2DEUC
This table gives cross-reference parts and alternative options found for F1778315K2DEUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778315K2DEUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778315K2DBMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315K2DEUC vs F1778315K2DBMR |
F1778315K2DCGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315K2DEUC vs F1778315K2DCGR |
BFC233627153 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778315K2DEUC vs BFC233627153 |
BFC233624153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778315K2DEUC vs BFC233624153 |
F1778315K3DHGC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315K2DEUC vs F1778315K3DHGC |
BFC233627153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778315K2DEUC vs BFC233627153 |
F1778315K2DHMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315K2DEUC vs F1778315K2DHMR |
F1778315K3DCWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F1778315K2DEUC vs F1778315K3DCWR |
F1778315K2DCB0 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | Vishay Intertechnologies | F1778315K2DEUC vs F1778315K2DCB0 |
F1778315K3DLB0 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | Vishay Intertechnologies | F1778315K2DEUC vs F1778315K3DLB0 |