There are no models available for this part yet.
Overview of F1778315K2DBB0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for F1778315K2DBB0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T7997
|
Newark | X2 Mkp 15Nf 10% 310Vac Pitch 10Mm/Loose, Straight Lead 4 Mm |Vishay F1778315K2DBB0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now | |
DISTI #
F1778315K2DBB0
|
Avnet Americas | Safety Capacitor, 0.015 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F1778315K2DBB0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.4631 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3470 | Buy Now | ||
DISTI #
F1778315K2DBB0
|
Avnet Abacus | Safety Capacitor, 0.015 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F1778315K2DBB0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F1778315K2DBB0 by Vishay Intertechnologies
Part Data Attributes for F1778315K2DBB0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-14;UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for F1778315K2DBB0
This table gives cross-reference parts and alternative options found for F1778315K2DBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778315K2DBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX231531KDM2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778315K2DBB0 vs F339MX231531KDM2B0 |
F339MX231531KDM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778315K2DBB0 vs F339MX231531KDM2B0 |
BFC233621153 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778315K2DBB0 vs BFC233621153 |
F1778315K3DBB0 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | Vishay Intertechnologies | F1778315K2DBB0 vs F1778315K3DBB0 |
BFC233917153 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778315K2DBB0 vs BFC233917153 |