Part Details for F1778315J2FKGC by Vishay Intertechnologies
Overview of F1778315J2FKGC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778315J2FKGC
F1778315J2FKGC CAD Models
F1778315J2FKGC Part Data Attributes
|
F1778315J2FKGC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778315J2FKGC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778315J2FKGC
This table gives cross-reference parts and alternative options found for F1778315J2FKGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778315J2FKGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778315J3FHBC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J3FHBC |
F339MX231531JFI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778315J2FKGC vs F339MX231531JFI2B0 |
F339MX231531JF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778315J2FKGC vs F339MX231531JF02W0 |
F1778315J2FFM0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J2FFM0 |
F1778315J3FLVC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J3FLVC |
F1778315J3FKWR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J3FKWR |
F1778315J2FCBR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J2FCBR |
F1778315J2FDGC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J2FDGC |
F1778315J3FDB0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J3FDB0 |
F1778315J3FLWR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | F1778315J2FKGC vs F1778315J3FLWR |