Part Details for F1778310J3FEWR by Vishay Intertechnologies
Overview of F1778310J3FEWR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778310J3FEWR
F1778310J3FEWR CAD Models
F1778310J3FEWR Part Data Attributes
|
F1778310J3FEWR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778310J3FEWR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778310J3FEWR
This table gives cross-reference parts and alternative options found for F1778310J3FEWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778310J3FEWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778310J3FHUC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J3FHUC |
F1778310J3FCMR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J3FCMR |
F1778310J2FHMR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J2FHMR |
F1778310J3FHV0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J3FHV0 |
F1778310J3FFGC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J3FFGC |
F1778310J3FBUC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J3FBUC |
F1778310J2FEUC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J2FEUC |
F1778310J2FHG0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J2FHG0 |
F1778310J2FSG0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J2FSG0 |
F1778310J2FLWC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6920, | Vishay Intertechnologies | F1778310J3FEWR vs F1778310J2FLWC |