Part Details for F1778256K3CSB0 by Vishay Intertechnologies
Overview of F1778256K3CSB0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778256K3CSB0
F1778256K3CSB0 CAD Models
F1778256K3CSB0 Part Data Attributes
|
F1778256K3CSB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778256K3CSB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778256K3CSB0
This table gives cross-reference parts and alternative options found for F1778256K3CSB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778256K3CSB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX225631KCI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778256K3CSB0 vs F339MX225631KCI2B0 |
BFC233912562 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778256K3CSB0 vs BFC233912562 |
F1778256K2CKB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, 3916, | Vishay Intertechnologies | F1778256K3CSB0 vs F1778256K2CKB0 |
F1778256K2CFB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, 3916, | Vishay Intertechnologies | F1778256K3CSB0 vs F1778256K2CFB0 |