Part Details for F1778256J2CMM0 by Vishay Intertechnologies
Overview of F1778256J2CMM0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778256J2CMM0
F1778256J2CMM0 CAD Models
F1778256J2CMM0 Part Data Attributes
|
F1778256J2CMM0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778256J2CMM0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Magazine | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778256J2CMM0
This table gives cross-reference parts and alternative options found for F1778256J2CMM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778256J2CMM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778256J3CTR0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J3CTR0 |
F1778256J3CMBC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J3CMBC |
R76PD1560Z340J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.0056uF, 3916 | F1778256J2CMM0 vs R76PD1560Z340J |
F1778256J3CKVC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J3CKVC |
F1778256J2CSVC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J2CSVC |
F1778256J2CNMC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J2CNMC |
F1778256J3CCR0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J3CCR0 |
F1778256J3CFWR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J3CFWR |
76PD1560JH40J | KEMET Corporation | Check for Price | Film Capacitor, | F1778256J2CMM0 vs 76PD1560JH40J |
F1778256J3CEBR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 3916, | F1778256J2CMM0 vs F1778256J3CEBR |