Part Details for F1778222M2CCW0 by Vishay Intertechnologies
Overview of F1778222M2CCW0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778222M2CCW0
F1778222M2CCW0 CAD Models
F1778222M2CCW0 Part Data Attributes
|
F1778222M2CCW0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778222M2CCW0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778222M2CCW0
This table gives cross-reference parts and alternative options found for F1778222M2CCW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778222M2CCW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778222M2CEV0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M2CEV0 |
F339MX222231MCI2B0 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F1778222M2CCW0 vs F339MX222231MCI2B0 |
F1778222M3CDG0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M3CDG0 |
F339MX222231MCA2B0 | Vishay Intertechnologies | $0.7160 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | F1778222M2CCW0 vs F339MX222231MCA2B0 |
F1778222M2CDRC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M2CDRC |
F1778222M2CNGC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M2CNGC |
F1778222M2CTVR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M2CTVR |
F1778222M2CERR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M2CERR |
F1778222M2CMVC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M2CMVC |
F1778222M3CKB0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, 3916, | F1778222M2CCW0 vs F1778222M3CKB0 |