Part Details for F1778215J2CHVC by Vishay Intertechnologies
Overview of F1778215J2CHVC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778215J2CHVC
F1778215J2CHVC CAD Models
F1778215J2CHVC Part Data Attributes
|
F1778215J2CHVC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778215J2CHVC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778215J2CHVC
This table gives cross-reference parts and alternative options found for F1778215J2CHVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778215J2CHVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778215J3CHVR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J3CHVR |
F1778215J2CPV0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J2CPV0 |
F1778215J2CLBC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J2CLBC |
F1778215J3CDUR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J3CDUR |
F1778215J2CHG0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J2CHG0 |
F339MX221531JCM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778215J2CHVC vs F339MX221531JCM2B0 |
F1778215J3CFMC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J3CFMC |
F1778215J2CBMC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J2CBMC |
F1778215J2CKMR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J2CKMR |
F1778215J2CCGR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 3916, | Vishay Intertechnologies | F1778215J2CHVC vs F1778215J2CCGR |