Part Details for F1778210K2DCUR by Vishay Intertechnologies
Overview of F1778210K2DCUR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778210K2DCUR
F1778210K2DCUR CAD Models
F1778210K2DCUR Part Data Attributes
|
F1778210K2DCUR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778210K2DCUR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778210K2DCUR
This table gives cross-reference parts and alternative options found for F1778210K2DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778210K2DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778210K2DHGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | F1778210K2DCUR vs F1778210K2DHGR |
F339MX221031KDA2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778210K2DCUR vs F339MX221031KDA2B0 |
F1778210K3DCW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | F1778210K2DCUR vs F1778210K3DCW0 |
F1778210K2DLWC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | F1778210K2DCUR vs F1778210K2DLWC |
F339MX221031KDM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778210K2DCUR vs F339MX221031KDM2B0 |
BFC233621102 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778210K2DCUR vs BFC233621102 |
F1778210K3DHBR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | F1778210K2DCUR vs F1778210K3DHBR |
F1778210K3DCVC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | F1778210K2DCUR vs F1778210K3DCVC |
F339MX221031KD02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778210K2DCUR vs F339MX221031KD02G0 |
F339MX221031KDA2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778210K2DCUR vs F339MX221031KDA2B0 |