F1772SX246831KIIB0
Description: Film Capacitor,

Overview of F1772SX246831KIIB0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for F1772SX246831KIIB0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # F1772SX246831KIIB0
Avnet Americas Safety Capacitor, 0.68 uF, 310 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F1772SX246831KIIB0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks, 5 Days Container: Bulk 0
RFQ
Quest Components   78
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
DISTI # F1772SX246831KIIB0
Avnet Abacus Safety Capacitor, 0.68 uF, 310 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F1772SX246831KIIB0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F1772SX246831KIIB0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F1772SX246831KIIB0 by Vishay Intertechnologies

F1772SX246831KIIB0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Vishay
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Diameter
12 mm
Dielectric Material
POLYESTER
Height
22 mm
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
IEC60384-14
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
12 mm
Want to compare parts?
  1. F1772SX246831KIIB0
    Vishay Intertechnologies
    Film Capacitor,
    VS

Alternate Parts for F1772SX246831KIIB0

This table gives cross-reference parts and alternative options found for F1772SX246831KIIB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1772SX246831KIIB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F1772SX246831KIMT0 Film Capacitor, Vishay Intertechnologies F1772SX246831KIIB0 vs F1772SX246831KIMT0
F1772SX246831KIPT0 Film Capacitor, Vishay Intertechnologies F1772SX246831KIIB0 vs F1772SX246831KIPT0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1772SX246831KIIB0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1772SX246831KIIB0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F1772SX246831KIIB0 would you like to use for your alert(s)?
  • Please alert me when F1772SX246831KIIB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F1772SX246831KIIB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1772SX246831KIIB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F1772SX246831KIIB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1772SX246831KIIB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1772SX246831KIIB0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: