Part Details for F17725103230 by Vishay Intertechnologies
Overview of F17725103230 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17725103230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17725103230
|
Avnet Americas | Cap Film 1uF 300VAC PET 20% 31.3 X 16.3 X 29.3mm RDL 27.5mm Bulk - Bulk (Alt: F17725103230) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Bulk | 0 |
|
RFQ |
Part Details for F17725103230
F17725103230 CAD Models
F17725103230 Part Data Attributes
|
F17725103230
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17725103230
Vishay Intertechnologies
Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 29.3 mm | |
JESD-609 Code | e3 | |
Length | 31.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk; TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16.3 mm |
Alternate Parts for F17725103230
This table gives cross-reference parts and alternative options found for F17725103230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17725103230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F17745103240E3 | Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT | Vishay Intertechnologies | F17725103230 vs F17745103240E3 |
F1772-510-3204 | CAPACITOR, METALLIZED FILM, POLYESTER, 800 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17725103230 vs F1772-510-3204 |