F17724682901
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of F17724682901 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F17724682901 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T7822
Newark X2 Mkt 680Nf 10% 310Vac Pitch 27,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay F17724682901 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.3000
  • 500 $3.0100
  • 1,000 $2.6500
  • 2,500 $2.4700
$2.4700 / $3.3000 Buy Now
DISTI # F17724682901
Avnet Americas F1772 680nF ? 10 % 310Vac X2 - Tape and Reel (Alt: F17724682901) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 225 $2.6127
  • 450 $2.5757
  • 900 $2.5201
  • 1,350 $2.4645
  • 1,800 $2.4089
  • 2,250 $1.1859
  • 22,500 $1.1581
$1.1581 / $2.6127 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 14 Weeks Container: Reel 0
Reel
  • 225 $2.3800
$2.3800 Buy Now

CAD Models for F17724682901 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F17724682901 by Vishay Intertechnologies

F17724682901
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14/2
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
23 mm
JESD-609 Code
e3
Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. F17724682901
    Vishay Intertechnologies
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F17724682901 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F17724682901 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F17724682901 would you like to use for your alert(s)?
  • Please alert me when F17724682901 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F17724682901 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F17724682901 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F17724682901 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F17724682901.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F17724682901 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: