Part Details for F1772-410-3230 by Vishay Roederstein
Overview of F1772-410-3230 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3230EUD#TRPBF | Analog Devices | 5-LED Main/Sub Display Drvr w/ | |
LTC3230EUD#PBF | Analog Devices | 5-LED Main/Sub Display Drvr w/ | |
DC3230A | Analog Devices | LTM4652 Demoboard Bidirectiona |
Part Details for F1772-410-3230
F1772-410-3230 CAD Models
F1772-410-3230 Part Data Attributes
|
F1772-410-3230
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
F1772-410-3230
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYESTER, 800 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7033 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.3 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk; TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 7033 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.3 mm |
Alternate Parts for F1772-410-3230
This table gives cross-reference parts and alternative options found for F1772-410-3230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1772-410-3230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1772-410-3204 | CAPACITOR, METALLIZED FILM, POLYESTER, 800 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F1772-410-3230 vs F1772-410-3204 |
F17724103204 | Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7033, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1772-410-3230 vs F17724103204 |
F17724103230 | Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7033, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1772-410-3230 vs F17724103230 |