Part Details for F173BA684J100T by KEMET Corporation
Overview of F173BA684J100T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F173BA684J100T
F173BA684J100T CAD Models
F173BA684J100T Part Data Attributes
|
F173BA684J100T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F173BA684J100T
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.68uF, 4365
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4365 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | ESR IS MEASURED AT 500KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
ESR | 21 mΩ | |
Height | 5.75 mm | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4365 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 16.5 mm |
Alternate Parts for F173BA684J100T
This table gives cross-reference parts and alternative options found for F173BA684J100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F173BA684J100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDS15684J100B53P3TUBE | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 4365, ROHS COMPLIANT | KEMET Corporation | F173BA684J100T vs MDS15684J100B53P3TUBE |