Part Details for F1471NTGI by Integrated Device Technology Inc
Overview of F1471NTGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1471NTGI | Renesas Electronics Corporation | High Linearity, 0.5W RF Driver Amplifier - 400MHz to 4200MHz | |
F1471NTGI8 | Renesas Electronics Corporation | High Linearity, 0.5W RF Driver Amplifier - 400MHz to 4200MHz |
Part Details for F1471NTGI
F1471NTGI CAD Models
F1471NTGI Part Data Attributes
|
F1471NTGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F1471NTGI
Integrated Device Technology Inc
VFQFPN-16, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NTG16T1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-04-30 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
VSWR-Max | 2 |