Part Details for F14024-01-06 by Coleman Cable Inc
Overview of F14024-01-06 by Coleman Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for F14024-01-06
F14024-01-06 CAD Models
F14024-01-06 Part Data Attributes
|
F14024-01-06
Coleman Cable Inc
Buy Now
Datasheet
|
Compare Parts:
F14024-01-06
Coleman Cable Inc
Wire And Cable, 14AWG, 25V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COLEMAN CABLE INC | |
Reach Compliance Code | unknown | |
Additional Feature | DC VOLTAGE: 60 V | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.48 mm | |
Insulator Material | CROSSLINKED POLYETHYLENE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 25 V | |
Shielding | NO | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |