Datasheets
F13133/133FP by: Fenghua (HK) Electronics Ltd

Array/Network Resistor, Center Tap, 0.125W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for F13133/133FP by Fenghua (HK) Electronics Ltd

Overview of F13133/133FP by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21133FP Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , /
74HC133FPEL-E Renesas Electronics Corporation HD/RD74HC Series
U77F13133001 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, SFP PLUS CAGE SOLDER 3.2MM.

Part Details for F13133/133FP

F13133/133FP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F13133/133FP Part Data Attributes

F13133/133FP Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
F13133/133FP Fenghua (HK) Electronics Ltd Array/Network Resistor, Center Tap, 0.125W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown
ECCN Code EAR99
Construction Encapsulated
Lead Length 3.5 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type TERMINATOR
Number of Elements 2
Number of Functions 11
Number of Terminals 13
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5.08 mm
Package Length 32.98 mm
Package Style SIP
Package Width 3 mm
Rated Power Dissipation (P) 0.125 W
Resistance 13000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Surface Mount NO
Technology Metal Glaze/thick Film
Temperature Coefficient 100 ppm/°C
Terminal Shape FLAT
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F13133/133FP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F13133/133FP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of F13133/133FP would you like to use for your alert(s)?
  • Please alert me when F13133/133FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F13133/133FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F13133/133FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F13133/133FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F13133/133FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F13133/133FP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: