Part Details for F13-45F20A by Raltron Electronics Corporation
Overview of F13-45F20A by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F13-45F20A
F13-45F20A CAD Models
F13-45F20A Part Data Attributes
|
F13-45F20A
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F13-45F20A
Raltron Electronics Corporation
Crystal Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Filter Type | CRYSTAL FILTER | |
Insertion Loss-Max | 4 dB | |
Number of Functions | 1 |