Part Details for F125ZS225J050V by KEMET Corporation
Overview of F125ZS225J050V by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F125ZS225J050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1075
|
Newark | 2,2 U Vdcv |Kemet F125ZS225J050V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$24.5800 | Buy Now |
DISTI #
79M1301
|
Newark | 2,2 U Vdcv |Kemet F125ZS225J050V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.7300 / $19.6800 | Buy Now |
DISTI #
2266-F125ZS225J050VTR-ND
|
DigiKey | 2 2 U VDCV Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$22.2400 | Buy Now |
DISTI #
32908105
|
Verical | Cap Film 2.2uF 50V PPS 5% (16.5 X 15 X 7mm) SMD 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$20.8600 | Buy Now |
DISTI #
SMC16.5225J50C31TR24
|
Avnet Abacus | - Tape and Reel (Alt: SMC16.5225J50C31TR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F125ZS225J050V
F125ZS225J050V CAD Models
F125ZS225J050V Part Data Attributes
|
F125ZS225J050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125ZS225J050V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2.2uF, 6559
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |
Alternate Parts for F125ZS225J050V
This table gives cross-reference parts and alternative options found for F125ZS225J050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125ZS225J050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC16.5225J50C31BULK | Film Capacitor, Polyphenylene Sulphide, 50V, 2.2uF, 6559 | KEMET Corporation | F125ZS225J050V vs SMC16.5225J50C31BULK |
SMC16.5225J50C31TV44 | Film Capacitor, Polyphenylene Sulphide, 50V, 2.2uF, 6559 | KEMET Corporation | F125ZS225J050V vs SMC16.5225J50C31TV44 |