Part Details for F125ZS105J100V by KEMET Corporation
Overview of F125ZS105J100V by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F125ZS105J100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1074
|
Newark | 1 Uf Vdcv |Kemet F125ZS105J100V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 | Buy Now |
DISTI #
79M1298
|
Newark | 1 Uf Vdcv |Kemet F125ZS105J100V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.7500 / $10.9000 | Buy Now |
Part Details for F125ZS105J100V
F125ZS105J100V CAD Models
F125ZS105J100V Part Data Attributes
|
F125ZS105J100V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125ZS105J100V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 1uF, 6559
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |
Alternate Parts for F125ZS105J100V
This table gives cross-reference parts and alternative options found for F125ZS105J100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125ZS105J100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC16.5105J100C31BULK | Film Capacitor, Polyphenylene Sulphide, 100V, 1uF, 6559 | KEMET Corporation | F125ZS105J100V vs SMC16.5105J100C31BULK |
F125ZS105J100A | Film Capacitor, Polyphenylene Sulphide, 100V, 1uF, 6559 | KEMET Corporation | F125ZS105J100V vs F125ZS105J100A |
SMC16.5105J100C31TR24 | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 6559, CHIP, ROHS COMPLIANT | KEMET Corporation | F125ZS105J100V vs SMC16.5105J100C31TR24 |