Part Details for F125WP103J100Y by KEMET Corporation
Overview of F125WP103J100Y by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F125WP103J100Y
F125WP103J100Y CAD Models
F125WP103J100Y Part Data Attributes
|
F125WP103J100Y
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125WP103J100Y
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 0.01uF, 4036
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for F125WP103J100Y
This table gives cross-reference parts and alternative options found for F125WP103J100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125WP103J100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125WP103J100V | Film Capacitor, Polyphenylene Sulphide, 100V, 0.01uF, 4036 | KEMET Corporation | F125WP103J100Y vs F125WP103J100V |
F125WP103J100A | Film Capacitor, Polyphenylene Sulphide, 100V, 0.01uF, 4036 | KEMET Corporation | F125WP103J100Y vs F125WP103J100A |