Datasheets
F125SP473G100V by: KEMET Corporation

Film Capacitor, Polyphenylene Sulphide, 100V, 0.047uF, 2924

Part Details for F125SP473G100V by KEMET Corporation

Overview of F125SP473G100V by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F125SP473G100V

Part # Distributor Description Stock Price Buy
DISTI # SMC7.3473G100K35TR
Avnet Americas Cap Film 0.047uF 100V PPS 2% (7.3 X 6 X 3.5mm) SMD 125?C T/R - Boxed Product (Development Kits) (Alt: SMC7.3473G100K35TR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 24 Weeks, 0 Days Container: Box 0
RFQ

Part Details for F125SP473G100V

F125SP473G100V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F125SP473G100V Part Data Attributes

F125SP473G100V KEMET Corporation
Buy Now Datasheet
Compare Parts:
F125SP473G100V KEMET Corporation Film Capacitor, Polyphenylene Sulphide, 100V, 0.047uF, 2924
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Factory Lead Time 24 Weeks
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE
Height 3.5 mm
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 2%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Size Code 2824
Surface Mount YES
Terminal Shape WRAPAROUND
Width 6 mm

Alternate Parts for F125SP473G100V

This table gives cross-reference parts and alternative options found for F125SP473G100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125SP473G100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F125SP473G100A Film Capacitor, Polyphenylene Sulphide, 100V, 0.047uF, 2924 KEMET Corporation F125SP473G100V vs F125SP473G100A
SMC7.3473G100K35BULK Film Capacitor, Polyphenylene Sulphide, 100V, 0.047uF, 2924 KEMET Corporation F125SP473G100V vs SMC7.3473G100K35BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F125SP473G100V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F125SP473G100V by KEMET Corporation

Select Manufacturer
Which Manufacturer of F125SP473G100V would you like to use for your alert(s)?
  • Please alert me when F125SP473G100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F125SP473G100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F125SP473G100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F125SP473G100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F125SP473G100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F125SP473G100V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: