Part Details for F125SG152R100A by KEMET Corporation
Overview of F125SG152R100A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F125SG152R100A
F125SG152R100A CAD Models
F125SG152R100A Part Data Attributes
|
F125SG152R100A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125SG152R100A
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 0.0015uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 2.5 mm | |
Length | 7.3 mm | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SMC | |
Size Code | 2924 | |
Width | 6 mm |
Alternate Parts for F125SG152R100A
This table gives cross-reference parts and alternative options found for F125SG152R100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125SG152R100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F127SG152R100V | Film Capacitor, Polyphenylene Sulphide, 100V, 0.0015uF, 2924 | KEMET Corporation | F125SG152R100A vs F127SG152R100V |
SMC7.3152H100K31BULK | Film Capacitor, Polyphenylene Sulphide, 100V, 0.0015uF, 2924 | KEMET Corporation | F125SG152R100A vs SMC7.3152H100K31BULK |