There are no models available for this part yet.
Overview of F1206HI2500V032TM by AEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F1206HI2500V032TM by AEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ7037
|
Newark | Fuse, High Inrush, 2.5A, 32Vdc, 1206 Rohs Compliant: Yes |Aem F1206HI2500V032TM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1245 |
|
$0.4090 / $0.9840 | Buy Now | |
DISTI #
F1206HI2500V032TM
|
Avnet Americas | SolidMatrix-High Inrush, 1206, 2.50A, 32VDC - Tape and Reel (Alt: F1206HI2500V032TM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0838 / $0.1469 | Buy Now | |
Onlinecomponents.com | SMD Fuse - High Inrush - 2.50A - Max 32VDC - 1206 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.1233 / $0.2582 | Buy Now | ||
DISTI #
F1206HI2500V032TM
|
Avnet Abacus | SolidMatrix-High Inrush, 1206, 2.50A, 32VDC (Alt: F1206HI2500V032TM) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | ||
DISTI #
F1206HI2500V032TM
|
Avnet Asia | SolidMatrix-High Inrush, 1206, 2.50A, 32VDC (Alt: F1206HI2500V032TM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 15000 |
|
$0.1353 / $0.1513 | Buy Now | |
Master Electronics | SMD Fuse - High Inrush - 2.50A - Max 32VDC - 1206 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.1233 / $0.2582 | Buy Now |
CAD Models for F1206HI2500V032TM by AEM Inc
Part Data Attributes for F1206HI2500V032TM by AEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AEM INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
14 Weeks
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.97 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
2.5 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
WRAPAROUND
|
Related Parts for F1206HI2500V032TM
-
ESDLC5V0D3B-TPTransient Suppressors
-
R38120Rectifier Diodes
-
F04073-000Non-linear Resistors
-
FDMS8670Power Field-Effect Transistors
-
7-1415073-1Power/Signal Relays
-
F28M36H33C2ZWTQMicrocontrollers
-
FHL12UOther Analog ICs
-
FAN2360MPXSwitching Regulator or Controllers
-
F1205XT-2WR2Power Supply Modules