Part Details for F116PH122K630A by KEMET Corporation
Overview of F116PH122K630A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F116PH122K630A
F116PH122K630A CAD Models
F116PH122K630A Part Data Attributes
|
F116PH122K630A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F116PH122K630A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for F116PH122K630A
This table gives cross-reference parts and alternative options found for F116PH122K630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F116PH122K630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMW5.7122K630J91BULK | CAPACITOR, METALLIZED FILM | KEMET Corporation | F116PH122K630A vs GMW5.7122K630J91BULK |
LDEPD1120KA5N00 | Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.0012uF, Surface Mount, 2220 | KEMET Corporation | F116PH122K630A vs LDEPD1120KA5N00 |