Part Details for F105E203JM by Cornell Dubilier Electronics Inc
Overview of F105E203JM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F105E203JM
F105E203JM CAD Models
F105E203JM Part Data Attributes:
|
F105E203JM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
F105E203JM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.02uF, 94
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 94 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.02 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 50 mm | |
Length | 71.5 mm | |
Manufacturer Series | F1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Series | F1 | |
Size Code | 94 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 38.1 mm | |
Width | 23.8 mm |
Alternate Parts for F105E203JM
This table gives cross-reference parts and alternative options found for F105E203JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F105E203JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F105B203GM | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.02uF, 94 | Cornell Dubilier Electronics Inc | F105E203JM vs F105B203GM |