Part Details for F105C103JM by Cornell Dubilier Electronics Inc
Overview of F105C103JM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F105C103JM
F105C103JM CAD Models
F105C103JM Part Data Attributes:
|
F105C103JM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
F105C103JM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.01uF, 94
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 94 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 50 mm | |
Length | 71.5 mm | |
Manufacturer Series | F1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Series | F1 | |
Size Code | 94 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 38.1 mm | |
Width | 23.8 mm |
Alternate Parts for F105C103JM
This table gives cross-reference parts and alternative options found for F105C103JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F105C103JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM65CD103JM1 | CAP,MICA,10NF,500VDC,5% -TOL,5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | F105C103JM vs CM65CD103JM1 |
CM65CD103GM1 | CAP,MICA,10NF,500VDC,2% -TOL,2% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | F105C103JM vs CM65CD103GM1 |