Part Details for F10334-000 by TE Connectivity
Overview of F10334-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for F10334-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10334-000
|
Avnet Americas | Conn Power (Alt: F10334-000) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 61 Weeks, 6 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 | 0 |
|
$553.6500 | Buy Now |
DISTI #
RYCMTCPQKT1P2PGDB
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT1P2PGDB | Americas - 0 in Stock |
|
$667.6324 | Buy Now |
|
Onlinecomponents.com | MTCPQKT1P2PGDB RoHS: Compliant | 0 |
|
$564.3500 / $1,595.0200 | Buy Now |
DISTI #
RYCMTCPQKT1P2PGDB
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT1P2PGDB | 0 |
|
$667.6324 | Buy Now |
DISTI #
000000000003583292
|
Sager | Rack & Panel Connectors MTCPQKT1P2PGDB Min Qty: 1 | 0 |
|
$595.8600 / $680.9900 | Buy Now |
DISTI #
F10334-000
|
Avnet Abacus | (Alt: F10334-000) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTCPQKT1P2PGDB RoHS: Compliant | 0 |
|
$564.3500 / $1,595.0200 | Buy Now |
Part Details for F10334-000
F10334-000 CAD Models
F10334-000 Part Data Attributes
|
F10334-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F10334-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | DB | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |