Part Details for F100402DCQM by Fairchild Semiconductor Corporation
Overview of F100402DCQM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F100402DCQM
F100402DCQM CAD Models
F100402DCQM Part Data Attributes
|
F100402DCQM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F100402DCQM
Fairchild Semiconductor Corporation
Standard SRAM, 16X4, ECL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for F100402DCQM
This table gives cross-reference parts and alternative options found for F100402DCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F100402DCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27S07-50/BEA | Rochester Electronics LLC | Check for Price | Standard SRAM | F100402DCQM vs AM27S07-50/BEA |
AM27LS03DM | Rochester Electronics LLC | Check for Price | Standard SRAM | F100402DCQM vs AM27LS03DM |
AM27LS07DM | Rochester Electronics LLC | Check for Price | Standard SRAM | F100402DCQM vs AM27LS07DM |
CD40114BEX | Harris Semiconductor | Check for Price | Standard SRAM, 16X4, 650ns, CMOS, PDIP16, | F100402DCQM vs CD40114BEX |
AM27LS07-65/BEA | Rochester Electronics LLC | Check for Price | Standard SRAM | F100402DCQM vs AM27LS07-65/BEA |
CD40114BF | Harris Semiconductor | Check for Price | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | F100402DCQM vs CD40114BF |
CD40114BE | Harris Semiconductor | Check for Price | Standard SRAM, 16X4, 650ns, CMOS, PDIP16, | F100402DCQM vs CD40114BE |