Part Details for F1003WV-S-14P by Joint Tech Electronic Industrial Co Ltd
Overview of F1003WV-S-14P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1003WV-S-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1003WV-S-14P
|
TME | Connector: FFC/FPC, vertical, PIN: 14, ZIF, SMT, 0.5A, 30mΩ, -25÷85°C Min Qty: 1000 | 0 |
|
$0.2100 | RFQ |
Part Details for F1003WV-S-14P
F1003WV-S-14P CAD Models
F1003WV-S-14P Part Data Attributes:
|
F1003WV-S-14P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F1003WV-S-14P
Joint Tech Electronic Industrial Co Ltd
Card Edge Connector, 14 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.102 inch | |
Body Depth | 0.227 inch | |
Body Length | 0.827 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for F1003WV-S-14P
This table gives cross-reference parts and alternative options found for F1003WV-S-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1003WV-S-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL2-75VGG-36U | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | F1003WV-S-14P vs BL2-75VGG-36U |
852-80-016-30-001101 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | F1003WV-S-14P vs 852-80-016-30-001101 |
200G5-R16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | South Sea Terminal Co Ltd | F1003WV-S-14P vs 200G5-R16 |
816-B116P-AME00 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Amphenol Corporation | F1003WV-S-14P vs 816-B116P-AME00 |
852-10-016-30-001101 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | PRECI-DIP SSA | F1003WV-S-14P vs 852-10-016-30-001101 |
M80-5L21605MD | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Harwin | F1003WV-S-14P vs M80-5L21605MD |
1-880043-6 | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BLACK | TE Connectivity | F1003WV-S-14P vs 1-880043-6 |
196-3-016-0-T-LS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | F1003WV-S-14P vs 196-3-016-0-T-LS0 |
BL2-75VGG-36CU | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | F1003WV-S-14P vs BL2-75VGG-36CU |
816-B016P-AMA00 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | Amphenol Corporation | F1003WV-S-14P vs 816-B016P-AMA00 |