Part Details for F1003WR-S-07PT by Joint Tech Electronic Industrial Co Ltd
Overview of F1003WR-S-07PT by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1003WR-S-07PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1003WR-S-07PT
|
TME | Connector: FFC/FPC, horizontal, PIN: 7, top contacts,ZIF, SMT, 0.5A Min Qty: 2 | 8897 |
|
$0.1400 / $0.3900 | Buy Now |
Part Details for F1003WR-S-07PT
F1003WR-S-07PT CAD Models
F1003WR-S-07PT Part Data Attributes:
|
F1003WR-S-07PT
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F1003WR-S-07PT
Joint Tech Electronic Industrial Co Ltd
Card Edge Connector, 7 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.104 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.551 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |
Alternate Parts for F1003WR-S-07PT
This table gives cross-reference parts and alternative options found for F1003WR-S-07PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1003WR-S-07PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-2-050-0-MTF-LS0 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | F1003WR-S-07PT vs 171-2-050-0-MTF-LS0 |
BL30-508U | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | F1003WR-S-07PT vs BL30-508U |
171-1-050-0-MTF-LR0 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | F1003WR-S-07PT vs 171-1-050-0-MTF-LR0 |