Part Details for F1003WR-S-06PT by Joint Tech Electronic Industrial Co Ltd
Overview of F1003WR-S-06PT by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for F1003WR-S-06PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1003WR-S-06PT
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, top contacts,ZIF, SMT, 0.5A Min Qty: 2 | 610 |
|
$0.1500 / $0.3900 | Buy Now |
Part Details for F1003WR-S-06PT
F1003WR-S-06PT CAD Models
F1003WR-S-06PT Part Data Attributes:
|
F1003WR-S-06PT
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F1003WR-S-06PT
Joint Tech Electronic Industrial Co Ltd
Card Edge Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.104 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.512 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |