Part Details for F10016DC by Fairchild Semiconductor Corporation
Overview of F10016DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F10016DC
F10016DC CAD Models
F10016DC Part Data Attributes
|
F10016DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F10016DC
Fairchild Semiconductor Corporation
Binary Counter, Synchronous, Up Direction, ECL, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 10K | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for F10016DC
This table gives cross-reference parts and alternative options found for F10016DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F10016DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10016DC | Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | F10016DC vs 10016DC |