Part Details for F100166FC by Fairchild Semiconductor Corporation
Overview of F100166FC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F100166FC
F100166FC CAD Models
F100166FC Part Data Attributes
|
F100166FC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F100166FC
Fairchild Semiconductor Corporation
Magnitude Comparator, 100K Series, 9-Bit, True Output, ECL, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | A = B OUTPUT INVERTED | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 238 mA | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.78 mm |
Alternate Parts for F100166FC
This table gives cross-reference parts and alternative options found for F100166FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F100166FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD100180F | Adder/Subtractor, 100K Series, 6-Bit, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | F100166FC vs HD100180F |
F100160DC | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | F100166FC vs F100160DC |
100166Y | Magnitude Comparator, 100K Series, 9-Bit, True Output, ECL, CQFP24 | YAGEO Corporation | F100166FC vs 100166Y |
F100183DC | Multiplier, 100K Series, 8-Bit, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | F100166FC vs F100183DC |
F100180FC | Adder/Subtractor, 100K Series, 6-Bit, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | F100166FC vs F100180FC |
100179A-T | Look-Ahead Carry Generator, 100K Series, 8-Bit, ECL, PQCC28 | YAGEO Corporation | F100166FC vs 100179A-T |
100165FCQR | IC 100K SERIES, 4-BIT ENCODER, CQFP24, CERPAK-24, Arithmetic Circuit | National Semiconductor Corporation | F100166FC vs 100165FCQR |
100180Y | Adder/Subtractor, 100K Series, 6-Bit, ECL, CQFP24 | YAGEO Corporation | F100166FC vs 100180Y |
F100165FC | Encoder, 100K Series, 4-Bit, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | F100166FC vs F100165FC |
100160Y | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CQFP24 | YAGEO Corporation | F100166FC vs 100160Y |