F100150FCQR
Fairchild Semiconductor Corporation
Description: D Latch, 1-Func, 6-Bit, ECL100K, CQFP24,

Overview of F100150FCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F100150FCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F100150FCQR by Fairchild Semiconductor Corporation

F100150FCQR
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QFF, QFL24,.4SQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-XQFP-F24
JESD-609 Code
e0
Logic IC Type
D LATCH
Moisture Sensitivity Level
2A
Number of Bits
6
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
QFF
Package Equivalence Code
QFL24,.4SQ
Package Shape
SQUARE
Package Style
FLATPACK
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. F100150FCQR
    Fairchild Semiconductor Corporation
    D Latch, 1-Func, 6-Bit, ECL100K, CQFP24,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F100150FCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F100150FCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of F100150FCQR would you like to use for your alert(s)?
  • Please alert me when F100150FCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F100150FCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F100150FCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F100150FCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F100150FCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F100150FCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: