Part Details for F100142FCQR by Fairchild Semiconductor Corporation
Overview of F100142FCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for F100142FCQR
F100142FCQR CAD Models
F100142FCQR Part Data Attributes:
|
F100142FCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F100142FCQR
Fairchild Semiconductor Corporation
Memory Circuit, 4X4, ECL100K, CQFP24,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-XQFP-F24 | |
JESD-609 Code | e0 | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 24 | |
Number of Words | 4 words | |
Number of Words Code | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4X4 | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |