There are no models available for this part yet.
Overview of F10-V22P(M)-2X46 by Morethanall Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
CAD Models for F10-V22P(M)-2X46 by Morethanall Co Ltd
Part Data Attributes for F10-V22P(M)-2X46 by Morethanall Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MORETHANALL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Board Mounting Option
|
LOCATING POSTS
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.083 inch
|
Body Length
|
0.922 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.4734 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.9972 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
46
|
Withdrawl Force-Min
|
.2502 N
|
Alternate Parts for F10-V22P(M)-2X46
This table gives cross-reference parts and alternative options found for F10-V22P(M)-2X46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F10-V22P(M)-2X46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
156-6-046-0-NTX-YS0 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | F10-V22P(M)-2X46 vs 156-6-046-0-NTX-YS0 |
801-87-010-30-001101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | F10-V22P(M)-2X46 vs 801-87-010-30-001101 |
2245-2X23GDN | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | F10-V22P(M)-2X46 vs 2245-2X23GDN |
SFM315-LPPE-D23-SP-BK | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | F10-V22P(M)-2X46 vs SFM315-LPPE-D23-SP-BK |
HRS2C46TSMTP | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | F10-V22P(M)-2X46 vs HRS2C46TSMTP |
1420100218074-01 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | F10-V22P(M)-2X46 vs 1420100218074-01 |
2RS246GSMTP | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | F10-V22P(M)-2X46 vs 2RS246GSMTP |
EFD08-46-A-A | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Wave Tech Co Ltd | F10-V22P(M)-2X46 vs EFD08-46-A-A |
2RS2BR-46-T | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | F10-V22P(M)-2X46 vs 2RS2BR-46-T |
DBCIDCB9D46BT1 | HEADER CONNECTOR,PCB MNT,PLUG,46 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | Alpha 3 Manufacturing | F10-V22P(M)-2X46 vs DBCIDCB9D46BT1 |