Part Details for F070B016N by IXYS Corporation
Overview of F070B016N by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for F070B016N
F070B016N CAD Models
F070B016N Part Data Attributes
|
F070B016N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
F070B016N
IXYS Corporation
Electric Fuse, 16A, 690VAC, 690VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 690 VDC: 100000A | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 13 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 690 V | |
Reference Standard | IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for F070B016N
This table gives cross-reference parts and alternative options found for F070B016N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F070B016N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F070B016S | Electric Fuse, ELECTRIC FUSE, 16A, 690VAC, 690VDC, 1000000A (IR), INLINE/HOLDER | IXYS UK Westcode | F070B016N vs F070B016S |