Part Details for F0603C0R37FWTR by Kyocera AVX Components
Overview of F0603C0R37FWTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603C0R37FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0603C0R37FWTR-ND
|
DigiKey | FUSE BOARD MNT 375MA 32VDC 0603 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2124 | Buy Now |
DISTI #
F0603C0R37FWTR
|
Avnet Americas | FUSE,32VAC,375MA,FAST,0603,SMD,T/R - Tape and Reel (Alt: F0603C0R37FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
F0603C0R37FWTR
|
Richardson RFPD | HIGH SPEED FUSE Min Qty: 1 | 0 |
|
RFQ |
Part Details for F0603C0R37FWTR
F0603C0R37FWTR CAD Models
F0603C0R37FWTR Part Data Attributes
|
F0603C0R37FWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603C0R37FWTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.375A, 32VAC, 32VDC, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 1.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD/NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F0603C0R37FWTR
This table gives cross-reference parts and alternative options found for F0603C0R37FWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603C0R37FWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0117.26 | Electric Fuse, Super Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C0R37FWTR vs 3414.0117.26 |
F0603C3R00FWTR | Electric Fuse, Fast Blow, 3A, 16VAC, 16VDC, Surface Mount | Kyocera AVX Components | F0603C0R37FWTR vs F0603C3R00FWTR |
3414.0114.11 | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C0R37FWTR vs 3414.0114.11 |
F0603E0R37FSTR | Electric Fuse, Fast Blow, 0.375A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C0R37FWTR vs F0603E0R37FSTR |
3414.0114.36 | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C0R37FWTR vs 3414.0114.36 |
F0603E0R75FSTR | Electric Fuse, Fast Blow, 0.75A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C0R37FWTR vs F0603E0R75FSTR |
F0402E1R00FSTR | Electric Fuse, Fast Blow, 1A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C0R37FWTR vs F0402E1R00FSTR |
F0603C1R25FWTR | Electric Fuse, Fast Blow, 1.25A, 32VAC, 32VDC, Surface Mount | Kyocera AVX Components | F0603C0R37FWTR vs F0603C1R25FWTR |
3414.0117.11 | Electric Fuse, Super Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C0R37FWTR vs 3414.0117.11 |
F0603C2R50FWTR | Electric Fuse, Fast Blow, 2.5A, 16VAC, 16VDC, Surface Mount | Kyocera AVX Components | F0603C0R37FWTR vs F0603C2R50FWTR |