Part Details for F03A250V10AS by Littelfuse Inc
Overview of F03A250V10AS by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F03A250V10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FUSE,10A,250V,FAST ACTING,6.4X31.8MM,CERAMIC,3AB,MIL SPEC | 3 |
|
$18.5693 / $19.8956 | Buy Now |
Part Details for F03A250V10AS
F03A250V10AS CAD Models
F03A250V10AS Part Data Attributes
|
F03A250V10AS
Littelfuse Inc
Buy Now
|
Compare Parts:
F03A250V10AS
Littelfuse Inc
Electric Fuse, 10A, 250VAC, 100A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | MIL-PRF-15160/3 | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |