Part Details for F0321818M by SUMITOMO ELECTRIC Device Innovations Inc
Overview of F0321818M by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for F0321818M
F0321818M CAD Models
F0321818M Part Data Attributes
|
F0321818M
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
F0321818M
SUMITOMO ELECTRIC Device Innovations Inc
ATM/SONET/SDH IC, 1-Func, GAAS, MQFP18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMITOMO ELECTRIC DEVICE INNOVATIONS USA INC | |
Package Description | QFP, QFP18,.52SQ,40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-MQFP-G18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QFP | |
Package Equivalence Code | QFP18,.52SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |