There are no models available for this part yet.
Overview of F03-16PS-F by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7616-PSDZ | Analog Devices | Evaluation board |
Price & Stock for F03-16PS-F by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F0316PSF
|
Avnet Americas | LIQUID LEAKAGE POINT SENSOR - Bulk (Alt: F0316PSF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.2074 / $146.2482 | Buy Now | |
DISTI #
653-F03-16PS-F
|
Mouser Electronics | Liquid Level Sensors Liquid Leakage Point Sensor RoHS: Compliant | 2 |
|
$129.1000 / $147.9700 | Buy Now |
CAD Models for F03-16PS-F by OMRON Corporation
Part Data Attributes for F03-16PS-F by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
STUD MOUNT
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
POLYETHYLENE
|
Package Shape/Style
|
ROUND
|
Sensors/Transducers Type
|
LIQUID LEAKAGE POINT SENSOR
|
Surface Mount
|
NO
|