Part Details for F.MQ.06A.27.25 by Nissei Electric Co Ltd
Overview of F.MQ.06A.27.25 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F.MQ.06A.27.25
F.MQ.06A.27.25 CAD Models
F.MQ.06A.27.25 Part Data Attributes
|
F.MQ.06A.27.25
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F.MQ.06A.27.25
Nissei Electric Co Ltd
Mains Power Connector, 6A, 250V, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC/EN 60320; VDE, CSA, FASTON | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250V | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |