F.LH.03A.03.03.AK
Description: Single Phase EMI Filter, 250V, 50/60HzHz

Overview of F.LH.03A.03.03.AK by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for F.LH.03A.03.03.AK by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F.LH.03A.03.03.AK by Nissei Electric Co Ltd

F.LH.03A.03.03.AK
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Reach Compliance Code
unknown
Approvals
VDE
Filter Type
SINGLE PHASE EMI FILTER
Height
20 mm
High Pot
3000 V
Leakage Current-Max
0.23 mA
Length
32.5 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current
3 A
Rated Voltage
250 V
Want to compare parts?
  1. F.LH.03A.03.03.AK
    Nissei Electric Co Ltd
    Single Phase EMI Filter, 250V, 50/60HzHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F.LH.03A.03.03.AK by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F.LH.03A.03.03.AK by Nissei Electric Co Ltd

  • Please alert me when F.LH.03A.03.03.AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F.LH.03A.03.03.AK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F.LH.03A.03.03.AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F.LH.03A.03.03.AK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F.LH.03A.03.03.AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F.LH.03A.03.03.AK by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: