Part Details for F-366-38 by Molex
Overview of F-366-38 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-366-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19193-0264
|
Interstate Connecting Components | RING VERSAKRIMP (F-366-38) SPM | 4548 |
|
$0.4790 / $0.6055 | Buy Now |
Part Details for F-366-38
F-366-38 CAD Models
F-366-38 Part Data Attributes
|
F-366-38
Molex
Buy Now
Datasheet
|
Compare Parts:
F-366-38
Molex
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |
Alternate Parts for F-366-38
This table gives cross-reference parts and alternative options found for F-366-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F-366-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191930264 | Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | F-366-38 vs 0191930264 |
19193-0264 | Ring Terminal, | Molex | F-366-38 vs 19193-0264 |