Part Details for F-152XP by Triad Magnetics
Overview of F-152XP by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for F-152XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1022
|
Newark | Encapsulated/Pc Board Transformer, Pcb Transformer Type:Bobbin, Secondary Voltages:7.5V, 15V, Power Rating:7.5Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:1A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-152XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $11.7600 | Buy Now |
DISTI #
237-1918-ND
|
DigiKey | PWR XFMR LAMINATED 7.5VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6800 | Buy Now |
DISTI #
553-F152XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 15.0Vct@0.500A 115V PCB MOUNT/F-152XP RoHS: Compliant | 0 |
|
$7.7900 / $10.7300 | Order Now |
DISTI #
70218270
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 7.5/15VAC, PCB, UL | Triad Magnetics F-152XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $8.0600 | RFQ |
|
Future Electronics | POWER TRANSFORMER 15.0Vct@0.500A 115V PCB MOUNT/F-152XP REV L RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.4300 / $7.6100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole RoHS: Compliant | 0 |
|
$6.3800 / $9.5800 | Buy Now |
|
Quest Components | 1 |
|
$13.5000 | Buy Now | |
|
Neutron USA | Power Transformers 15.0V CT @ 0.5A | 0 |
|
$61.6900 | Buy Now |
Part Details for F-152XP
F-152XP CAD Models
F-152XP Part Data Attributes
|
F-152XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-152XP
Triad Magnetics
Split Bobbin Power Transformer, 7.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 49.61 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 7.5 V | |
Output Voltage 2 | 7.5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 7.5 VA | |
Width | 37.31 mm |